T1519162000-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1519162000-000

H16A-ADS

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

H16A-ADS

Search Keywords: T1519162000000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1519162000-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum Alloy
Dimension:
98.7 x 68.2 x 73.8mm mm

FREQUENTLY ASKED QUESTIONS

Is T1519162000-000 RoHS compliant?

Yes, T1519162000-000 is RoHS compliant.

What is the lead time for T1519162000-000?

The standard lead time for T1519162000-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 53

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
7
$21.19
14
$20.56
28
$19.95
56
$18.89
105
$17.50
252
$15.97
504 +
$14.25