T1510062100-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1510062100-000

H6B-ADS

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

H6B-ADS

Search Keywords: T1510062100000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1510062100-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
8
Package Type:
BOX
Type:
Backshells
Angular Function:
180 °
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum
Dimension:
82 x 86 x 91mm mm

FREQUENTLY ASKED QUESTIONS

Is T1510062100-000 RoHS compliant?

Yes, T1510062100-000 is RoHS compliant.

What is the lead time for T1510062100-000?

The standard lead time for T1510062100-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 5

Stock lot only: 2

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 14

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$23.276
5
$21.160
10
$21.100
14
$21.050
28
$15.790
42
$14.730
56 +
$14.440