T1490240129-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1490240129-000

H24B-SDRH-BO-PG29 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1490240129-000 is a bulkhead-mounted heavy-duty connector housing with 4-bolt configuration designed for demanding industrial and harsh environmental applications. This high-construction variant features a PG29 metric thread entry and is part of the H24B series, which includes protection cover compatibility for enhanced durability. The connector is engineered to withstand salt spray corrosion testing exceeding 1000 hours and achieves an IP 69 K rating, making it suitable for rolling stock, automation, and control systems. With TE Connectivity's modular design, this housing supports reliable power, signal, and data transmission in the most challenging operating conditions.

Search Keywords: T1490240129000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1490240129-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1490240129-000 RoHS compliant?

Yes, T1490240129-000 is RoHS compliant.

What is the lead time for T1490240129-000?

The standard lead time for T1490240129-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 69

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$26.45
10
$25.67
25
$24.64
50
$23.34
100
$21.54
250
$19.60
500 +
$17.48