T1440162121-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1440162121-000

H16B-SGR-PG21 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1440162121-000 is a heavy-duty connector hood and housing component designed for industrial applications requiring robust cable management and protection. This product is part of TE Connectivity's H16B series and features multiple mounting configurations including side entry, top entry, and bulkhead-mounted options. The housing is constructed with metal materials and supports various cable entry sizes including PG21, M25, M32, and M40 thread sizes, providing flexibility for different installation requirements. The connector assembly is rated for 16A current capacity at 500V, with screw terminal, spring terminal, and crimp terminal options available depending on the specific variant. These housings are commonly used in industrial control systems, machinery, power distribution panels, and harsh environment applications where reliable electrical connections and environmental protection are essential.

Search Keywords: T1440162121000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1440162121-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1440162121-000 RoHS compliant?

Yes, T1440162121-000 is RoHS compliant.

What is the lead time for T1440162121-000?

The standard lead time for T1440162121-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 71

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$26.411
6
$24.010
12
$22.570
30
$20.720
54
$17.040
102
$16.360
252
$15.860
504 +
$14.290