T1430240000-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1430240000-000

H24B-AD-BO ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1430240000-000 is a heavy-duty connector component from TE Connectivity's H24B series designed for demanding industrial and automation environments. The product is part of a modular connector system that supports multiple mounting configurations including bulkhead mounting, surface mounting with side or top entry, and cable-to-cable connections. It features construction options in both low and high profiles with dimensions ranging from 56 mm to 81 mm in height, accommodating various metric thread sizes (M25, M32, M40) and PG thread standards (PG16, PG21, PG29). The connector system is powder-coated in RAL 7037 finish and is engineered for harsh environmental conditions with tested salt spray and corrosion resistance exceeding 1000 hours and IP 69 K rating, making it suitable for rolling stock, industrial automation, and control applications requiring reliable power, signal, and data transmission.

Search Keywords: T1430240000000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1430240000-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum Alloy
Dimension:
142.2 x 45.7 x 89mm mm

FREQUENTLY ASKED QUESTIONS

Is T1430240000-000 RoHS compliant?

Yes, T1430240000-000 is RoHS compliant.

What is the lead time for T1430240000-000?

The standard lead time for T1430240000-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 188

Can Ship immediately

Minimum Order Quantity: 7

Multiple: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
7
$15.71
14
$15.25
28
$14.79
56
$14.00
105
$12.97
252
$11.83
504 +
$10.55