T1410242000-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1410242000-000

H24B-AG ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part T1410242000-000, also known as H24B-AG, is a high-quality, reliable connector that offers exceptional performance in a wide range of applications. This connector features a compact design and is suitable for use in both industrial and commercial settings. With its durable construction and easy-to-use interface, the H24B-AG is a versatile solution for all your connectivity needs. Whether you're looking to connect wires, cables, or other components, this connector ensures a secure and efficient connection every time. Trust TE Connectivity / AMP Brand and choose the H24B-AG for your next project.

Search Keywords: T1410242000000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1410242000-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Type:
Backshells
Angular Function:
180 °
Body Material:
Aluminum Die Cast

FREQUENTLY ASKED QUESTIONS

Is T1410242000-000 RoHS compliant?

Yes, T1410242000-000 is RoHS compliant.

What is the lead time for T1410242000-000?

The standard lead time for T1410242000-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 417

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$9.63
30
$9.41
50
$9.31
100
$8.74
250
$8.14
500
$7.39
1,000 +
$6.76