T1340240129-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1340240129-000

H24B-TGH-RO-PG29 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1340240129-000 is a heavy-duty connector hood designed for top entry cable routing with high construction configuration. This connector hood features a PG29 metric cable gland specification and is part of the H24B series with two levers on the hood/housing for secure connection. The product is powder-coated in RAL 7037 finish for enhanced corrosion resistance, making it suitable for harsh industrial environments. It is commonly used in automation and control applications, rolling stock systems, and other demanding industrial settings where reliable electrical connectivity and environmental protection are critical requirements.

Search Keywords: T1340240129000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1340240129-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T1340240129-000 RoHS compliant?

Yes, T1340240129-000 is RoHS compliant.

What is the lead time for T1340240129-000?

The standard lead time for T1340240129-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 149

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$16.64
10
$15.87
25
$15.39
50
$15.03
100
$13.70
250
$12.46
500 +
$11.17