help desk software
T1340160125-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T1340160125-000

TE Connectivity / AMP Brand

H16B-TGH-RO-M25

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H16B-TGH-RO-M25

Search Keywords: T1340160125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1340160125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Product Size:
6
Indicator Location:
Top & Side
Sealable:
Yes
Circuit Application:
Power & Signal
Corrosion Protected:
Yes
Screw & Hole Thread Size:
M25
Material:
Die Cast Aluminum
Locking Device Type:
Locking Clip
Accessory Type:
Hood

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 5

Stock lot only: 1

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$20.515
5
$18.650
25
$14.310
50
$13.490
100
$12.420
250
$11.880
500
$11.380
1,000 +
$11.150