T1340060125-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1340060125-000

H6B-TGH-M25 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1340060125-000 is a heavy-duty connector hood designed for top entry cable routing with high construction configuration. This connector hood features an M25 metric thread entry point and is manufactured by TE Connectivity with powder-coated RAL 7037 finish for enhanced corrosion resistance. The product is part of the H6B series with a single lever mechanism on the hood/housing assembly, providing reliable mechanical engagement in demanding industrial environments. With tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69 K rating, this connector hood is well-suited for automation and control applications in harsh environmental conditions including rolling stock and industrial automation systems.

Search Keywords: T1340060125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1340060125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T1340060125-000 RoHS compliant?

Yes, T1340060125-000 is RoHS compliant.

What is the lead time for T1340060125-000?

The standard lead time for T1340060125-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
5
$12.07
25
$10.94
50
$10.20
100
$9.43
250
$8.46
500
$7.58
1,000 +
$6.94