T1339160121-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1339160121-000

H16A-TSH-PG21 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1339160121-000 is a metal hood and housing component for TE Connectivity's heavy-duty connector systems, specifically designed for side entry cable configurations. This connector features a PG21 thread size and is constructed from nickel-plated brass material, providing robust protection and corrosion resistance in demanding industrial environments. The product supports wire sizes ranging from 8 AWG to 16 AWG with corresponding insulation diameters of 1.25–2.00 mm for smaller gauges and up to 8.00 mm for larger gauges, and includes gold plating (Au 0.2 mm) on contact surfaces for reliable electrical connections. The hood accommodates tab and receptacle contact configurations with multiple crimping tool options, making it suitable for applications requiring secure cable termination in harsh conditions such as industrial machinery, outdoor installations, and heavy equipment where IP65 protection and mechanical durability are essential.

Search Keywords: T1339160121000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1339160121-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T1339160121-000 RoHS compliant?

Yes, T1339160121-000 is RoHS compliant.

What is the lead time for T1339160121-000?

The standard lead time for T1339160121-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 58

Can Ship immediately

Minimum Order Quantity: 15

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
15
$12.64
25
$11.45
50
$10.94
100
$10.11
250
$9.07
500
$8.12
1,000 +
$7.44