T1329160116-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1329160116-000

H16A-TG-PG16 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1329160116-000 is an H16A metal hood/housing designed for heavy-duty connector systems with top entry cable routing and powder-coated RAL 7037 finish. This connector housing features a modular design suitable for harsh industrial environments, offering tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69 K rating. The housing accommodates M3 fastening with panel cut-out dimensions of 43.5 mm and 48.5 mm for male and female insert configurations respectively. These connectors are engineered for reliable power, signal, and data transmission in demanding automation and control applications including rolling stock and industrial environments where environmental protection and durability are critical requirements.

Search Keywords: T1329160116000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1329160116-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T1329160116-000 RoHS compliant?

Yes, T1329160116-000 is RoHS compliant.

What is the lead time for T1329160116-000?

The standard lead time for T1329160116-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$12.05
25
$10.91
50
$10.18
100
$9.40
250
$8.45
500
$7.56
1,000 +
$6.92