T1329107112-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1329107112-000

Hood 180ƒA€A° Powder Die Cast Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1329107112-000 is an H3A thermoplastic hood and housing assembly designed for TE Connectivity's heavy-duty connector systems. This product provides IP65 protection and is available in multiple mounting configurations including top entry, side entry, bulkhead mounting, and surface mounting options. The housing accommodates various cable entry sizes including PG thread entries (PGII, PG16, PG20, PG21) and metric thread entries (M16, M20, M25). The thermoplastic construction offers durability and corrosion resistance suitable for industrial applications requiring reliable environmental sealing. These housings are commonly used in industrial automation, machinery control systems, and outdoor installations where protection from dust and water ingress is essential.

Search Keywords: T1329107112000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1329107112-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells1087
Angular Function:
1801072°
Body Material:
Die Cast Aluminum Alloy1073

FREQUENTLY ASKED QUESTIONS

Is T1329107112-000 RoHS compliant?

Yes, T1329107112-000 is RoHS compliant.

What is the lead time for T1329107112-000?

The standard lead time for T1329107112-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 86

Can Ship immediately

Minimum Order Quantity: 7

Multiple: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
7
$9.32
28
$8.81
56
$8.56
105
$7.94
252
$7.26
504
$6.50
1,001 +
$5.85