T1329100120-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1329100120-000

Hood 180ƒA€A° Powder Die Cast Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1329100120-000 is a thermoplastic hood and housing component for TE Connectivity's heavy-duty connector system. Based on the datasheet context, this product is part of the H3A series hoods and housings designed for IP65 protection in industrial environments. The component supports various mounting configurations including top entry and side entry options with multiple metric thread sizes (M20, M25, M32) and PG thread options. It is designed to work with heavy-duty connector inserts and provides environmental sealing for harsh industrial applications. These hoods are commonly used in machinery, automation systems, and outdoor installations where reliable electrical connections and protection from dust and moisture are essential.

Search Keywords: T1329100120000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1329100120-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells1087
Angular Function:
1801072°
Body Material:
Die Cast Aluminum Alloy1073

FREQUENTLY ASKED QUESTIONS

Is T1329100120-000 RoHS compliant?

Yes, T1329100120-000 is RoHS compliant.

What is the lead time for T1329100120-000?

The standard lead time for T1329100120-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 213

Can Ship immediately

Minimum Order Quantity: 7

Multiple: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
7
$9.77
28
$9.23
56
$8.76
105
$8.13
252
$7.44
504
$6.65
1,001 +
$5.99