help desk software
T1319160121-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T1319160121-000

TE Connectivity / AMP Brand

H16A-TS-PG21

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H16A-TS-PG21

Search Keywords: T1319160121000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1319160121-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Corrosion Protected:
Yes
Locking Device Location:
Hood
Hood & Base Connector Product Type:
Hood
Sealable:
Yes
Cable Entry Location:
Side
Packaging Method:
Box
Hood & Base Locking Device Type:
Locking
Circuit Application:
Power & Signal
Housing Material:
Die Cast Aluminum
Thread Size:
PG21

IN STOCK: 38

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$9.72
25
$8.81
50
$8.21
100
$7.59
250
$6.81
500
$6.27
1,000 +
$5.66