T1319160120-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1319160120-000

H16A-TS-M20

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

H16A-TS-M20

Search Keywords: T1319160120000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1319160120-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells
Angular Function:
90 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum Alloy
Dimension:
90 x 58.2mm mm

FREQUENTLY ASKED QUESTIONS

Is T1319160120-000 RoHS compliant?

Yes, T1319160120-000 is RoHS compliant.

What is the lead time for T1319160120-000?

The standard lead time for T1319160120-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Minimum Order Quantity: 7

Multiple: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
7
$10.86
28
$10.27
56
$9.74
105
$9.04
252
$8.27
504
$7.40
1,001 +
$6.66