T1260162121-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1260162121-000

H16B-TGB-PG21 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1260162121-000 is a heavy-duty connector housing component from TE Connectivity's industrial connector line, designed for robust electrical connections in demanding environments. This product is part of the H24B series metal housing family and supports multiple mounting configurations including side entry, top entry, and bulkhead mounting options. The housing accommodates various terminal types and contact arrangements, with rated specifications of 10A current capacity and 250V voltage rating for standard configurations. It is commonly used in industrial machinery, control systems, and equipment requiring reliable, sealed electrical connections with protection against environmental contamination. The modular design allows integration with different insert types and terminal configurations to meet specific application requirements.

Search Keywords: T1260162121000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1260162121-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1260162121-000 RoHS compliant?

Yes, T1260162121-000 is RoHS compliant.

What is the lead time for T1260162121-000?

The standard lead time for T1260162121-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 215

Ships today, if you order in

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
6
$15.99
12
$15.53
30
$14.92
54
$14.20
102
$13.16
252
$11.99
504 +
$10.70