T1260102121-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1260102121-000

Backshell Connector

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Backshell Connector

Search Keywords: T1260102121000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1260102121-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Backshells1087
Angular Function:
1801072°
Body Material:
Die Cast Aluminum1073
Dimension:
98mm mm

FREQUENTLY ASKED QUESTIONS

Is T1260102121-000 RoHS compliant?

Yes, T1260102121-000 is RoHS compliant.

What is the lead time for T1260102121-000?

The standard lead time for T1260102121-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 26

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
5
$16.56
25
$15.01
50
$14.00
100
$12.76
250
$11.61
500
$10.39
1,000 +
$9.52