T1240240121-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1240240121-000

The T1240240121-000 is an H24B series heavy-duty connector hood with a top cable entry and high construction. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T1240240121-000 is an H24B series connector hood, model H24B-TGH-PG21, designed to protect connector inserts in demanding industrial environments. Constructed from die-cast aluminum with a powder-coated (RAL 7037) surface, this hood features a high construction profile (78.5 mm) and a top cable entry with a PG21 thread. It is equipped with two locking levers made of stainless steel or zinc-plated steel, providing a secure connection that achieves an IP65 degree of protection. With an operating temperature range of -40°C to +125°C, this hood is suitable for applications in machinery, factory automation, and transportation.

Search Keywords: T1240240121000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1240240121-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1240240121-000 RoHS compliant?

Yes, T1240240121-000 is RoHS compliant.

What is the lead time for T1240240121-000?

The standard lead time for T1240240121-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 62

Can Ship immediately

Minimum Order Quantity: 7

Multiple: 7

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
7
$14.20
28
$13.76
56
$12.83
105
$11.69
252
$10.64
504
$9.53
1,001 +
$8.72