T1240160121-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1240160121-000

H16B-TGH-PG21 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1240160121-000 is a heavy-duty connector hood and housing component designed for industrial electrical applications. This product is part of TE Connectivity's H16B series connector system and features a robust metal construction suitable for harsh environments. The assembly supports multiple mounting configurations including side entry and top entry options with various thread sizes (M20, M25, M32, M40, PG21, PG29). It is compatible with 16-ampere rated inserts and provides secure cable entry with options for different gasketing and locking mechanisms. These housings are commonly used in industrial machinery, power distribution systems, and equipment requiring reliable, weatherproof electrical connections.

Search Keywords: T1240160121000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1240160121-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
8
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1240160121-000 RoHS compliant?

Yes, T1240160121-000 is RoHS compliant.

What is the lead time for T1240160121-000?

The standard lead time for T1240160121-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 68

Can Ship immediately

Minimum Order Quantity: 8

Multiple: 8

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
8
$12.71
32
$12.31
56
$11.49
104
$10.62
256
$9.53
504
$8.53
1,000 +
$7.81