DESCRIPTION
H24B-XWTSH-M50
Search Keywords: T1236240150000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1236240150-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Cable Entry Location:
Side
Corrosion Protected:
Yes
Hood & Base Connector Product Type:
Hood
Sealable:
Yes
Hood & Base Locking Device Type:
Locking Clip
Circuit Application:
Power & Signal
Housing Material:
Die Cast Aluminum
Thread Size:
M50
IN STOCK: 22
Can Ship immediately
Minimum Order Quantity: 12
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
1
$31.67
5
$29.62
10
$28.25
25
$27.42
50
$25.62
100
$23.39
250
+
$21.61
English
Chinese
Spanish
