T1230240132-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1230240132-000

H24B-TSH-M32

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

H24B-TSH-M32

Search Keywords: T1230240132000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1230240132-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
BOX
Type:
Backshells
Angular Function:
90 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum
Dimension:
120 x 56.4 x 76mm mm

FREQUENTLY ASKED QUESTIONS

Is T1230240132-000 RoHS compliant?

Yes, T1230240132-000 is RoHS compliant.

What is the lead time for T1230240132-000?

The standard lead time for T1230240132-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 34

Can Ship immediately

Minimum Order Quantity: 7

Multiple: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
7
$12.41
28
$11.72
56
$11.12
105
$10.31
252
$9.42
504
$8.43
1,001 +
$7.59