T1230160132-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1230160132-000

The T1230160132-000 is a heavy-duty, side-entry connector hood with a high-construction profile for H16B series connectors. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T1230160132-000 is a side-entry, high-construction hood designed for H16B series heavy-duty connectors. It is constructed from die-cast aluminum with a durable, powder-coated RAL 7037 surface and features a stainless steel or steel-zinc plated locking element. This hood provides an M32 metric cable entry and offers an IP65 degree of protection against dust and water ingress. Engineered to operate in a wide temperature range from -40°C to +125°C, its robust design is ideal for harsh industrial environments. Common applications include factory automation, machinery, and rolling stock where reliable connector protection is critical.

Search Keywords: T1230160132000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1230160132-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
8
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1230160132-000 RoHS compliant?

Yes, T1230160132-000 is RoHS compliant.

What is the lead time for T1230160132-000?

The standard lead time for T1230160132-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 62

Can Ship immediately

Minimum Order Quantity: 8

Multiple: 8

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
8
$10.04
32
$9.65
56
$9.42
104
$8.78
256
$8.16
504
$7.42
1,000 +
$6.84