T1230100132-100 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1230100132-100

H10B-TSH-M32 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1230100132-100 is a heavy-duty industrial connector hood designed for top entry cable entry applications with an M32 metric thread and short rib construction. This H10B series housing is manufactured by TE Connectivity and provides robust mechanical protection and electrical connectivity for industrial environments. The connector features a short rib design that enables compact mounting while maintaining structural integrity. According to the tightening torque specifications, M4 ground terminals require a tightening torque of 1.2 Nm (0.9 lbf.ft) with a recommended screwdriver size of 0.5x3.5 or size 1x2. This connector is commonly used in industrial automation, machinery control systems, and harsh environment applications where reliable electrical connections and mechanical durability are essential.

Search Keywords: T1230100132100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1230100132-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Backshells
Shell Size:
4
Angular Function:
90 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum Alloy
Dimension:
73 x 56.4 x 72mm mm

FREQUENTLY ASKED QUESTIONS

Is T1230100132-100 RoHS compliant?

Yes, T1230100132-100 is RoHS compliant.

What is the lead time for T1230100132-100?

The standard lead time for T1230100132-100 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$11.47
25
$10.74
50
$10.19
100
$9.43
250
$8.61
500
$7.70
1,000 +
$6.93