T1220100116-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1220100116-000

H10B-TG-PG16 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1220100116-000 is a heavy-duty connector hood designed for reliable performance in demanding industrial environments. This component features a low construction profile with PG16 cable gland entry, suitable for both side and top entry mounting configurations. The hood is manufactured from powder-coated metal with RAL 7037 finish, providing corrosion resistance exceeding 1000 hours in salt spray testing and achieving IP 69 K environmental rating. It is part of TE Connectivity's modular Heavy Duty Connector system, enabling power, signal, and data transmission in harsh conditions. Common applications include rolling stock, automation, and control systems where robust environmental protection and reliable connectivity are essential.

Search Keywords: T1220100116000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1220100116-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T1220100116-000 RoHS compliant?

Yes, T1220100116-000 is RoHS compliant.

What is the lead time for T1220100116-000?

The standard lead time for T1220100116-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 110

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$10.21
30
$9.76
50
$9.33
100
$8.63
250
$7.87
500
$7.05
1,000 +
$6.34