T1210160125-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1210160125-000

Hood 90ƒA€A° Powder Gray Die Cast Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Hood 90ƒA€A° Powder Gray Die Cast Aluminum Alloy

Search Keywords: T1210160125000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1210160125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
8
Package Type:
BOX
Type:
Backshells1087
Angular Function:
901072°
Connector Type:
Connector Rectangular1075
Body Material:
Die Cast Aluminum Alloy1073
Dimension:
93.5 x 56.4 x 60mm mm

FREQUENTLY ASKED QUESTIONS

Is T1210160125-000 RoHS compliant?

Yes, T1210160125-000 is RoHS compliant.

What is the lead time for T1210160125-000?

The standard lead time for T1210160125-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 33

Can Ship immediately

Minimum Order Quantity: 8

Multiple: 8

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
8
$10.04
32
$9.49
56
$9.05
104
$8.40
256
$7.67
504
$6.86
1,000 +
$6.18