T1210100120-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1210100120-000

H10B-TS-M20 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1210100120-000 is a heavy-duty connector hood designed for industrial automation and control applications. It features a side-entry configuration with low construction profile and is equipped with two levers on the housing for reliable mating and unmating operations. The hood accommodates an M20 metric thread panel cutout and is powder-coated in RAL 7037 for enhanced corrosion resistance. This connector is part of the H10B series and is designed to work with 10A crimp contacts, supporting wire gauges from 0.14 to 2.5 mm² (AWG 26-14). The product is engineered for harsh environmental conditions with tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69 K rating, making it suitable for rolling stock, industrial automation, and demanding outdoor applications.

Search Keywords: T1210100120000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1210100120-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Type:
Backshells
Angular Function:
90 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum Alloy
Dimension:
73 x 56.4 x 60mm mm

FREQUENTLY ASKED QUESTIONS

Is T1210100120-000 RoHS compliant?

Yes, T1210100120-000 is RoHS compliant.

What is the lead time for T1210100120-000?

The standard lead time for T1210100120-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$9.59
30
$9.16
50
$8.76
100
$8.10
250
$7.40
500
$6.61
1,000 +
$5.95