help desk software
T0924028544-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T0924028544-000

TE Connectivity / AMP Brand

H16BRP-2P-250-FRAME ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T0924028544-000 is a mounting frame component for the TE Connectivity HCM250 heavy duty connector series, specifically designed for 2-position configurations. This frame serves as the structural backbone for assembling male and female contacts in high-current industrial environments. The HCM250 series supports wire gauges from 35 mm² to 70 mm² with corresponding crimp areas per DIN EN 46 235 standards, enabling reliable connections for demanding applications. The frame integrates with IP68-rated hoods and housings to provide environmental protection with salt spray resistance up to 500 hours, making it suitable for harsh industrial environments including renewable energy systems, heavy machinery, and power distribution applications.

Search Keywords: T0924028544000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T0924028544-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag

IN STOCK: 63

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$6.95
25
$6.38
100
$5.61
250
$5.05
500
$4.47
1,000
$3.97
2,500
$3.71
5,000 +
$3.64