help desk software
T0920013670-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T0920013670-000

TE Connectivity / AMP Brand

M SHIELD PLATE FOR HK-HDW3/1/1,BENDED ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T0920013670-000 is a male shielding plate designed for the HDC-HK-HDW3/1/1 heavy-duty connector series, providing electromagnetic compatibility (EMC) protection in hybrid power and signal connector assemblies. The plate is manufactured from PBT GF material and features a bended configuration optimized for integration with the H10B hood assembly. It delivers a housing locking strength of 100 N minimum, ensuring secure mechanical retention in harsh industrial environments. This shielding plate is commonly used in industrial robots, cobots, SCARA robots, controllers, and machinery applications where reliable EMC shielding and high-density signal/power transmission are required.

Search Keywords: T0920013670000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T0920013670-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Tray

IN STOCK: 346

Can Ship immediately

MOQ for In Stock Qty: 32

MOQ for out of Stock Qty: 32

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
32
$8.21
50
$8.19
112
$8.17
224
$5.03
336
$3.98
448 +
$3.90