help desk software
PT101-0075-111-1110 by te connectivity / amp brand
Image is representational - see mfr. specs

PT101-0075-111-1110

TE Connectivity / AMP Brand

The PT101-0075-111-1110 is a cable-actuated sensor that provides an absolute linear position measurement over a 75-inch stroke range using a voltage divider output. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PT101-0075-111-1110 is an instrument-grade, cable-actuated stringpot sensor for absolute linear position measurement. This model provides a 75-inch full stroke range with an accuracy of ±0.10% and repeatability of ±0.02% of the full stroke. It features a 500-ohm potentiometer sensing circuit, a standard cable tension of 10 oz., and a top-exit cable configuration. Housed in a powder-painted and anodized aluminum enclosure rated to IP50, it operates reliably in temperatures from -40° to 90°C. Common applications include industrial automation, hydraulic cylinder control, and aircraft structural testing.

Search Keywords: PT10100751111110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
PT101-0075-111-1110
Alias/AKA:
04-0760-0013
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9031808085
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$1,117.70
3
$1,103.53
5 +
$1,022.49

Tools/3D Models

Product Guides