MS25036-107
TE Connectivity / AMP BrandPIDG Ring Tongue Terminal 14-16AWG 21.44mm 7.92mm Tin Loose Piece ...
DESCRIPTION
The 51864 is PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: MS25036107
SPECIFICATIONS
IN STOCK: 24,031
Can Ship immediately
On Order:
50,000
can ship 9/23/26
On Order:
50,000
can ship 1/14/27
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 32 Weeks
English
Chinese
Spanish
