help desk software
Possible Replacement
2-320561-2
2-320561-2
In Stock: 25,027
Minimum Order: 1,000
VIEW PRODUCT
MS25036-106 by te connectivity / amp brand
Image is representational - see mfr. specs

MS25036-106

TE Connectivity / AMP Brand

Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Tape ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 320561 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 1/2 terminal features a blue nylon insulator, crimp termination and accepts 16 to 14AWG wire. 300V Maximum voltage 105°C Operating temperature rating Applications Defence, Military & Aerospace, Industrial

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

Search Keywords: MS25036106

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
MS25036-106
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
  Possible Replacement options available.  See Alternatives

IN STOCK: 52,458

Can Ship immediately

On Order: 50,000   can ship 10/7/26 

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 49 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1836
3,000
$0.1785
5,000
$0.1717
8,000
$0.1713
10,000
$0.1708
25,000
$0.1704
50,000
$0.1700
100,000 +
$0.1696

Tools/3D Models

Product Guides