M55302/120-01 by te connectivity / amp brand
TE Connectivity / AMP Brand Authorized Distributor

M55302/120-01

D-Subminiature Connector - Pin - 128 Position - 1.27mm Pitch - Straight - Solder Termination - Thru-Hole. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / AMP Brand part M55302/120-01 is a D-Subminiature Connector with 128 positions and a 1.27mm pitch. It features a straight design and is intended for solder termination. This connector is suitable for through-hole mounting, making it easy to integrate into circuit boards and other electronic devices. With its durable construction, this D-Subminiature Connector provides reliable and secure connections for various applications.

Search Keywords: M5530212001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M55302/120-01
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is M55302/120-01 RoHS compliant?

No, M55302/120-01 is not RoHS compliant.

What is the lead time for M55302/120-01?

The standard lead time for M55302/120-01 is approximately 52 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
1
$899.17
3
$885.68
5 +
$872.40

Tools/3D Models

Product Guides