M39012/79B3102 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

M39012/79B3102

SMA/QMA RF Connectors ...

View Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMA/QMA RF Connectors

Product Highlights:

  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Solder

Search Keywords: M3901279B3102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M39012/79B3102
Alias/AKA:
1050786-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Impedance:
50 Ω
Operating Frequency:
18 GHz

FREQUENTLY ASKED QUESTIONS

Is M39012/79B3102 RoHS compliant?

Yes, M39012/79B3102 is RoHS compliant.

What is the lead time for M39012/79B3102?

The standard lead time for M39012/79B3102 is approximately 65 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 117

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
5
$20.46
25
$20.40
50
$20.35
117
$20.30
233
$10.79
349
$7.61
465 +
$7.46

Tools/3D Models

Product Guides