M24308/23-29Z
50 Contact(s) Female Solder Terminal ...
DESCRIPTION
M24308/23-29Z is a 50-position D-shaped receptacle connector designed for cable-to-board signal applications with board-level mounting. The connector features a Shell Size 5 configuration with a 2.77 mm (0.109 in) centerline spacing and right-angle PCB mount orientation, terminating directly to printed circuit boards. It is wave solder capable to 265°C, enabling reliable integration into standard manufacturing processes. The connector is compliant with EU RoHS Directive 2011/65/EU (with exemptions) and EU ELV Directive 2000/53/EC, making it suitable for applications requiring regulatory compliance in industrial and commercial equipment.
Search Keywords: M243082329Z
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces M24308/23-29Z?
The recommended replacement for M24308/23-29Z is 1757836-5 from TE Connectivity / AMP Brand, available from Master Electronics.
Is M24308/23-29Z RoHS compliant?
Yes, M24308/23-29Z is RoHS compliant.
What is the lead time for M24308/23-29Z?
The standard lead time for M24308/23-29Z is approximately 39 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 49
Can Ship immediately
Factory Lead-Time 39 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
