M24308/23-28Z by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

M24308/23-28Z

AMPLIMITE,R/A RCPT ASY,109,ZN,4 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand M24308/23-28Z is a high-quality, reliable connector designed for various applications. This particular model features a right-angle receptacle assembly, making it suitable for installations with limited space. With 109 contacts and a durable zinc construction, this connector ensures secure and efficient connections. Its compact design and 4-socket assembly make it an ideal choice for a wide range of industrial and commercial projects. Trust the AMPLIMITE M24308/23-28Z for exceptional performance and dependable connectivity.

Search Keywords: M243082328Z

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M24308/23-28Z
Alias/AKA:
1757836-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BAG
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel

FREQUENTLY ASKED QUESTIONS

Is M24308/23-28Z RoHS compliant?

Yes, M24308/23-28Z is RoHS compliant.

What is the lead time for M24308/23-28Z?

The standard lead time for M24308/23-28Z is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 62

Can Ship immediately

MOQ for out of Stock Qty: 27

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$158.16
5
$157.77
10
$157.37
27
$156.98
54
$83.11
81
$58.48
108 +
$57.31

Tools/3D Models

Product Guides