M24308/23-27Z by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

M24308/23-27Z

AMPLIMITE,R/A RCPT ASY,109,ZN,3 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part M24308/23-27Z is an AMPLIMITE right angle receptacle assembly designed for use in a wide range of electrical applications. With a 109-position configuration and a durable zinc construction, this assembly ensures reliable and secure connections. It features a compact design for space-saving installation and is ideal for use in harsh environments.

Search Keywords: M243082327Z

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M24308/23-27Z
Alias/AKA:
1757836-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
BAG
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel

FREQUENTLY ASKED QUESTIONS

Is M24308/23-27Z RoHS compliant?

Yes, M24308/23-27Z is RoHS compliant.

What is the lead time for M24308/23-27Z?

The standard lead time for M24308/23-27Z is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 88

Can Ship immediately

Minimum Order Quantity: 6

Multiple: 6

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
6
$36.96
12
$36.40
30
$35.67
54
$35.20
102
$34.69
252
$33.96
504 +
$28.47

Tools/3D Models

Product Guides