M24308/2-15Z by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

M24308/2-15Z

AMPLIMITE,ASY,RCPT,STD,90,ZN,5,CT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part M24308/2-15Z is a high-quality AMPLIMITE component. It is an assembly with a standard receptacle that is designed for use in various electronic applications. This component features a 90-degree angle configuration, which allows for ease of connection in tight spaces. With a durable zinc construction, it provides reliable performance and longevity. This particular part comes in a pack of 5 units, ensuring that you have enough for your specific project needs.

Product Highlights:

  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 78

Search Keywords: M24308215Z

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
M24308/2-15Z
Alias/AKA:
1-1757824-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
5
Number of Contacts:
78
Shell Plating Material:
Zinc/Steel
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is M24308/2-15Z RoHS compliant?

Yes, M24308/2-15Z is RoHS compliant.

What is the lead time for M24308/2-15Z?

The standard lead time for M24308/2-15Z is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

On Order: 170   can ship 11/30/26 

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
1
$113.12
50
$106.05
100
$99.81
500 +
$96.96

Tools/3D Models

Product Guides