K36AA-K12LBA by te connectivity / amp brand
TE Connectivity / AMP Brand Authorized Distributor

K36AA-K12LBA

Blade Terminal 14-16AWG F 21.5mm 7.67mm ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1438238-3 is a terminal blade type connector component designed for electrical connections with standardized crimp specifications. The product features a grip code of 14 with low insertion force characteristics, indicating ease of mating and demating operations. Key dimensional specifications include conductor crimp width of 2.06 mm, conductor crimp height of 1.50 mm, and recommended crimp height dimensions of 3.05 mm and 2.28 mm, accommodating 18 AWG wire sizes. The terminal is manufactured by Tyco Electronics (TE Connectivity) and is part of a modular connector family with multiple grip code variants. This connector is commonly used in automotive, industrial, and telecommunications applications where reliable crimp-on terminations and consistent insertion forces are required.

Search Keywords: K36AAK12LBA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
K36AA-K12LBA
Alias/AKA:
1438238-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2200
Type:
Blade Terminal
Gender:
F
Wire Size:
14-16 AWG
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is K36AA-K12LBA discontinued?

Yes, K36AA-K12LBA from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is K36AA-K12LBA RoHS compliant?

Yes, K36AA-K12LBA is RoHS compliant.

What is the lead time for K36AA-K12LBA?

The standard lead time for K36AA-K12LBA is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2,200

Can Ship immediately

You may purchase all in-stock quantity of 2,200

Stock lot only: 2200

Minimum Order Quantity: 4400

Multiple: 2200

Price (USD)

Qty
Unit Price
1
$1.122
4,400
$1.020
8,800
$0.969
17,600 +
$0.918

Tools/3D Models

Product Guides