help desk software
FSN-1.75A by te connectivity / amp brand

FSN-1.75A

TE Connectivity / AMP Brand

FSN-1.75A=NOMEX FS JMPR ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FSN-1.75A is a flexible jumper wire assembly designed for electronic interconnection applications. The product features multiple conductor pitch options ranging from 1.00 mm to 5.08 mm (0.039" to 0.200"), with wire gauges from AWG 28 to AWG 24 depending on pitch selection. It supports various pin configurations including straight pins, right-angle pins, and staggered pin arrangements, with insulation materials available in Nomex, Polyester, Teflon, or Kapton. The jumper is rated for 8A current and operates across a temperature range suitable for soldering and field applications. Standard lengths range from 11.92 mm to 152.40 mm (0.500" to 6.000") in 2.50 mm (0.10") increments, with additional lengths available in 6.35 mm (0.25") and 19.05 mm (0.75") increments. This product is commonly used in automotive and industrial electronics where flexible, customizable interconnections are required.

Search Keywords: FSN175A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
FSN-1.75A
Alias/AKA:
1437158-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8479909596
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 45,000

Can Ship immediately

Minimum Order Quantity: 2000

Price (USD)

Qty
Unit Price
2,000
$0.0426
9,000
$0.0400
34,000
$0.0388
87,000
$0.0374
268,000 +
$0.0361

Tools/3D Models

Product Guides