help desk software
ECK250AAAPA by te connectivity / amp brand
Image is representational - see mfr. specs

ECK250AAAPA

TE Connectivity / AMP Brand

ECK250AAAPA ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-2071567-2 is a high-voltage DC contactor from the ECK250 series, designed for control in energy applications such as EV charging stations, solar inverters, and battery energy storage systems. This contactor features a normally open contact form without auxiliary contacts, a coil voltage range of 9VDC to 36VDC, and a built-in PWM economizer with 1.7W hold power. It offers 500A contact current capability, 1000 VDC maximum switching voltage, and an initial contact resistance of =0.4 mO. The hermetically sealed ceramic technology ensures reliable performance with a mechanical life of 500,000 cycles, operating time of 30 ms maximum, and ambient temperature range of -40°C to 85°C. Common applications include DC charging stations, electric vehicles, AGVs, electric forklifts, and photovoltaic inverters.

Search Keywords: ECK250AAAPA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
ECK250AAAPA
Alias/AKA:
2-2071567-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Box

IN STOCK: 24

Can Ship immediately

MOQ for out of Stock Qty: 6

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$364.18
6
$363.27
12
$192.32
18
$135.33
24 +
$132.63

Tools/3D Models

Product Guides