DESCRIPTION
BTH3-09-05-1-ZB-SB
Search Keywords: BTH309051ZBSB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
BTH3-09-05-1-ZB-SB
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Primary Product Material:
Aluminum
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Compatible With Connector Shell Size:
09
Body Orientation:
Right Angle
Cable Entry Diameter:
.311 in, 7.9 mm
Primary Product Plating Material:
Zinc Cobalt
Product Length:
1.01 in, 25.7 mm
Sealable:
Yes
IN STOCK: 2
Can Ship immediately
Minimum Order Quantity: 2
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
2
$67.02
5
$59.80
10
$56.94
25
$53.47
50
$49.30
100
$39.25
250
+
$32.62
English
Chinese
Spanish
