help desk software
BTF1-14-07-1-B by te connectivity / amp brand
Image is representational - see mfr. specs

BTF1-14-07-1-B

TE Connectivity / AMP Brand

BTF1-14-07-1-B

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BTF1-14-07-1-B

Search Keywords: BTF114071B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
BTF1-14-07-1-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Orientation:
Straight
Cable Entry Diameter:
11.1 mm
Primary Product Material:
Aluminum Alloy
Compatible With Connector Shell Size:
14
TE Connector Interface Code:
F
Sealable:
Yes
Primary Product Plating Material:
Nickel

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$167.71
3
$165.20
5
$156.53
10 +
$148.21