help desk software
BTD1-14-07-1-B by te connectivity / amp brand
Image is representational - see mfr. specs

BTD1-14-07-1-B

TE Connectivity / AMP Brand

BTD1-14-07-1-B

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BTD1-14-07-1-B

Search Keywords: BTD114071B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
BTD1-14-07-1-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Sealable:
Yes
Primary Product Plating Material:
Nickel
Cable Entry Diameter:
11.1 mm
TE Connector Interface Code:
D
Compatible With Connector Shell Size:
14
Primary Product Material:
Aluminum Alloy
Body Orientation:
Straight

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$167.71
3
$165.20
5
$156.53
10 +
$148.21