DESCRIPTION
BEA088N00000122000 is a 6-pin industrial receptacle connector designed for robust electrical connections in harsh environments. It features a thread mount with M20x1.5 specification and earth-to-housing connection according to VDE 0627, providing secure mechanical and electrical integration. The connector is rated for a maximum current of 30 A, rated voltage of 630 V (AC/DC), and rated insulation voltage of 6000 V (L-L), with an operating temperature range of -20°C to 130°C and IP 66/67 protection when connected. The housing is constructed from zinc diecast with nickel plating, the insulation insert is PA 6.6 modified (UL 94/V0), and seals are FKM, ensuring durability and reliability in pollution degree 3 environments up to 2000 m altitude. This connector is ideal for industrial power distribution, machinery control systems, and applications requiring frequent mating cycles (rated for 500 cycles) with high electrical safety standards.
Search Keywords: BEA088N00000122000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is BEA088N00000122000 RoHS compliant?
Yes, BEA088N00000122000 is RoHS compliant.
What is the lead time for BEA088N00000122000?
The standard lead time for BEA088N00000122000 is approximately 31 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
