BACA-AMP-226 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

BACA-AMP-226

Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part BACA-AMP-226 is a connector housing from the Micro MATE-N-LOK series. It is specifically designed as a receptacle, offering 3 ways or pins for connection. With a compact size of 3 mm, this connector housing is perfect for applications where space is limited. It provides a secure and reliable connection while ensuring ease of installation. This versatile and durable connector housing is ideal for use in various industries and applications.

Product Highlights:

  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 3
  • Number of Rows = Single
  • 3.00 mm Centerline

Search Keywords: BACAAMP226

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
BACA-AMP-226
Alias/AKA:
1445022-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4000
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is BACA-AMP-226 RoHS compliant?

Yes, BACA-AMP-226 is RoHS compliant.

What is the lead time for BACA-AMP-226?

The standard lead time for BACA-AMP-226 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 98

Can Ship immediately

You may purchase all in-stock quantity of 98

On Order: 64,000   can ship 1/14/27 

Stock lot only: 98

Minimum Order Quantity: 100

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$0.2409
100
$0.2190
1,000
$0.1460
4,000
$0.1385
8,000
$0.1356
12,000
$0.1353
28,000
$0.1349
52,000
$0.1346
100,000 +
$0.1342

Tools/3D Models

Product Guides