help desk software
966573-4 by te connectivity / amp brand
Image is representational - see mfr. specs

966573-4

TE Connectivity / AMP Brand

4P MOD2 ST-LEI A-P ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

966573-4 is a flexible flat ribbon cable designed for interconnection systems within the AMPMODU product line. The cable features solid bare copper conductors with gray flame-retardant flexible PVC insulation rated for temperatures from -20°C to +105°C. It has a minimum insulation thickness of 0.006 inches (0.152 mm) and individual conductor dimensions of 0.0125 inches (0.318 mm) thickness with 0.025 inches (0.635 mm) spacing. The cable includes a red edge mark for orientation and meets UL VW1 flammability standards. This product is commonly used in PC/104 and PC/104-Plus interconnection systems, providing reliable signal and power distribution in compact embedded computing applications.

Search Keywords: 9665734

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
966573-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Carton

IN STOCK: 6,000

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 4500

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
150
$1.1195
1,000
$1.1167
2,500
$1.1139
4,500
$1.1111
9,000
$0.5864
13,500
$0.4033
18,000 +
$0.3952