962881-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

962881-2

2.8 mm Flachstecker mit doppelter Rastfeder ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

2.8 mm Flachstecker mit doppelter Rastfeder

Product Highlights:

  • Contact
  • Contact Type = Junior-Power-Timer
  • Tab
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Single Wire Sealing System

Search Keywords: 9628812

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
962881-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2500
Contact Type:
Signal
Gender:
Pin
Wire Size:
13-15 AWG
Contact Material:
Copper-Iron
Contact Plating:
Pre-Tin
Termination Method:
Crimp
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 962881-2 discontinued?

Yes, 962881-2 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 962881-2 RoHS compliant?

Yes, 962881-2 is RoHS compliant.

What is the lead time for 962881-2?

The standard lead time for 962881-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 40,000

Can Ship immediately

Minimum Order Quantity: 2500

Multiple: 2500

Price (USD)

Qty
Unit Price
2,500
$0.0884
5,000
$0.0873
10,000
$0.0852
17,500
$0.0840
202,500 +
$0.0819

Tools/3D Models

Product Guides