help desk software
962880-3 by te connectivity / amp brand
Image is representational - see mfr. specs

962880-3

TE Connectivity / AMP Brand

2.8MM FLACHSTECKER ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2.8MM FLACHSTECKER

Product Highlights:

  • Contact
  • Contact Gender = Tab
  • Junior-Power-Timer Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter, Range = 1.40 - 2.10 mm

Search Keywords: 9628803

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
962880-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Seal Type:
Single Wire Seal (SWS)
Wire Size:
.5 – 1 mm²
Crimp Type:
F-Crimp
Mating Tab Thickness:
.031 in, .8 mm
Mating Tab Width:
.11 in, 2.8 mm
Primary Locking Feature:
Locking Lance
Wire Type:
Copper
Operating Temperature Range:
-40 – 150 °C, -40 – 302 °F
Contact Termination Area Plating Material:
Tin (Sn)
Sealable:
No
Packaging Method:
Reel
Termination Method:
Crimp
Wire Insulation Diameter:
.134 in, 1.4 – 2.1 mm
Typical Current Rating:
20 A
Terminal & Splice Type:
Tab
Packaging Quantity:
2500
Wire Size Search:
.5 mm², .6 mm², .75 mm², .85 mm², 1 mm²
Terminal Transmits:
0 – 24 A (Low Power)
Interface Plating:
Gold (Au)
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 77,500

Can Ship immediately

Minimum Order Quantity: 200

Price (USD)

Qty
Unit Price
200
$0.357
900
$0.349
1,800
$0.343
2,500
$0.330
25,000
$0.303
50,000
$0.291
100,000 +
$0.275

Tools/3D Models

Product Guides