962875-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

962875-1

MT2 REC 1.6 Contact SWS Sn ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MT2 REC 1.6 Contact SWS Sn

Product Highlights:

  • Contact
  • Contact Type = Micro-Timer II
  • Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.20 - 1.60 mm

Search Keywords: 9628751

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
962875-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
ES
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Contact Type:
Stamped Power
Gender:
SKT
Wire Size:
20-24 AWG
Contact Material:
Copper-Tin
Contact Plating:
Pre-Tin
Maximum Current Rating:
10 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 962875-1 RoHS compliant?

Yes, 962875-1 is RoHS compliant.

What is the lead time for 962875-1?

The standard lead time for 962875-1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,274

Can Ship immediately

Minimum Order Quantity: 4000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1657
8,000
$0.1610
12,000
$0.1566
28,000
$0.1504
52,000
$0.1429
100,000 +
$0.1279