help desk software
953130-2 by te connectivity / amp brand
Image is representational - see mfr. specs

953130-2

TE Connectivity / AMP Brand

12pos MQS .63 header 180deg ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

12pos MQS .63 header 180deg

Product Highlights:

  • Pin Header
  • Number of Positions = 12
  • Without Tab Contacts
  • Without 2.5mm Pin Diameter Contacts
  • Without Fiber Optic Contacts

Search Keywords: 9531302

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
953130-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
576
Package Type:
Box
Circuit Application:
Signal
Interface Number:
208-15544
Centerline (Pitch):
.1 in, 2.54 mm
Operating Temperature (Max):
65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
Termination Method to Printed Circuit Board:
Through Hole - Solder
Connector & Contact Terminates To:
Printed Circuit Board
Packaging Type:
Tray
Mounting Holes:
Without
Number of Rows:
2
Sealable:
No
Number of Positions:
12
PCB Thickness (Recommended):
.063 in, 1.6 mm
PCB Mount Orientation:
Vertical
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
PCB Mount Retention:
With
Panel Mount Feature:
With
Nominal Voltage Architecture:
12 V
PCB Mount Alignment:
With
Mating Tab Thickness:
.025 in, .63 mm
Mating Tab Width:
.025 in, .63 mm
Primary Product Color:
Blue
Operating Voltage:
12 VDC
Packaging Quantity:
576
Number of Signal Positions:
12
Number of Sections:
1
PCB Mount Retention Type:
Boardlock
Profile Height from PCB:
.799 in, 20.3 mm
Connector Length:
1.591 in, 40.4 mm
Connector System:
Wire-to-Board
Connector Width:
.669 in, 17 mm
Contact Mating Area Plating Material:
Tin
Mating Retention:
With
Mating Alignment:
With
Header Type:
Fully Shrouded
UL Flammability Rating:
UL 94HB
Mating Retention Type:
Locking Interface
Connector Mounting Type:
Panel Mount
Contact Type:
Tab
PCB Connector Assembly Type:
PCB Mount Header
Connector Shape:
Rectangular
Shielded:
No
Contact Size:
.63mm

IN STOCK: 200

Can Ship immediately

You may purchase all in-stock quantity of 200

Stock lot only: 200

MOQ for In Stock Qty: 576

MOQ for out of Stock Qty: 576

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$1.639
576
$1.490
864
$1.180
1,152 +
$1.160